Bourns 4604X-101-103Lf Resistor Ladder 10KΩ Tht Sip-4 0.2 W 1 Piece

MPN
4604X-101-103LF
Brand
Bourns
EAN-13
2050009630492
Order Code
14-4988
Country of Origin
Japan
View Full Product Range (40)

Discontinued


Bourns 4604X-101-103LF is a resistor ladder that features a total resistance of 10 kO and is housed in a SIP-4 package format suitable for through-hole technology (THT) mounting. This resistor network is rated for a power dissipation of 0.2 watts, making it ideal for applications where precise voltage division or impedance matching is required in compact, multi-unit circuits. With its robust design and reliable performance, the 4604X-101-103LF is commonly utilised in analogue signal processing, data acquisition systems, and digital-to-analogue conversion circuits. Its compact footprint and ladder configuration allow engineers to efficiently utilise board space while maintaining accurate resistance ratios and thermal stability across various electronic applications.
Type Resistor ladder
Resistance 10kΩ
Number of Resistor 3
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 10.11 x 2.49 x 5.08 mm
Height 5.08mm
Length 10.11mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Trustpilot