Bourns 4604X-101-102Lf Resistor Ladder 1KΩ Tht Sip-4 0.2W 1 Piece

MPN
4604X-101-102LF
Brand
Bourns
EAN-13
2050009630485
Order Code
14-4909
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
50+ £0.182
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Bourns 4604X-101-102LF is a through-hole technology (THT) resistor network that functions as a resistor ladder with a nominal resistance of 1 kO and a power rating of 0.2 watts. This product is configured in a single in-line package (SIP) with four pins, making it suitable for dense circuit board layouts where space optimisation is crucial. The 4604X-101-102LF is designed to maintain stability and precision in low-power electronic circuits, such as digital to analogue converters (DACs), multichannel analogue sensors, and voltage reference applications. Manufactured by Bourns, known for its high-quality passive components, this resistor ladder offers reliable performance in various engineering applications requiring precise resistance values.
Type Resistor ladder
Resistance 1kΩ
Number of Resistor 3
Power Rating 0.2W
Tolerance 2%
Network Type Commoned
Content 1
Dimensions (L x W x H) 10.11 x 2.49 x 5.08 mm
Height 5.08mm
Length 10.11mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 2.49mm

Reviews

Be the first to submit a review

Trustpilot