Bourns 4116R-1-681Lf Resistor Ladder 680Ω Radial Lead Dip 16 0.25 W 1 Piece

Order Code:

14-4790

Brand: Bourns MPN: 4116R-1-681LF EAN-13: 2050002264991
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

Bourns 4116R-1-681LF is a precision-engineered resistor ladder that offers a resistance of 680 O, configured in a radial lead format with a dual in-line package (DIP) containing 16 pins. Rated at 0.25 watts, this resistor array is designed for efficient space utilisation and streamlined connectivity in circuit designs, making it suitable for a variety of applications in signal processing, digital-to-analogue conversion, and attenuation networks. Utilising a compact design, the Bourns 4116R-1-681LF aids in maintaining consistent performance within systems where precision and reliability are paramount. Its versatile implementation in both analogue and digital circuits makes it an ideal component for use in telecommunications, data acquisition systems, and audio equipment, where precise voltage division or current limiting is required.
Type Resistor ladder
Resistance 680O
Number of Resistor 8
Power Rating 0.25W
Tolerance 2%
Network Type Isolated
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 21.97 x 4.69 x 7.62 mm
Height 7.62mm
Length 21.97mm
Temperature Coefficient 100ppm/°C
Width 4.69mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot