Bourns 4116R-1-472Lf Resistor Ladder 4.7KΩ Tht Dip 16 0.25 W 1 Piece

Bourns 4116R-1-472Lf Resistor Ladder 4.7KΩ Tht Dip 16 0.25 W 1 Piece

MPN
4116R-1-472LF
Brand
Bourns
EAN-13
2050009630478
Order Code
14-4464

Discontinued


Bourns 4116R-1-472LF is a precision resistor ladder array engineered to deliver a total resistance of 4.7 kO within a Through-Hole Technology (THT) package. Encased in a Dual In-line Package (DIP) configuration featuring 16 pins, this component is specifically designed to support 0.25 watts of power dissipation per element, ensuring reliable performance in high-density circuit applications. Commonly utilised in analogue signal processing, digital-to-analogue conversion, and voltage divider circuits, this resistor network is suited for use in a wide range of electronic devices. Additionally, its robust construction and precise resistance tolerances make it an ideal choice in applications requiring consistent electrical performance.
Type Resistor ladder
Resistance 4.7kΩ
Number of Resistor 8
Power Rating 0.25W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 21.97 x 8.64 x 4.57 mm
Height 4.57mm
Length 21.97mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 8.64mm

Trustpilot