Bourns 4116R-1-332Lf Resistor Ladder 3.3KΩ Tht Dip 16 0.25 W 1 Piece

MPN
4116R-1-332LF
Brand
Bourns
EAN-13
2050009630454
Order Code
14-4103
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Bourns 4116R-1-332LF is a high-quality resistor ladder from the well-regarded Bourns range of resistor arrays and networks. Featuring a total resistance of 3.3 kO, this component is designed for through-hole technology (THT) and comes in a Dual In-line Package (DIP) with 16 pins, rated at 0.25 watts. This resistor ladder is ideally suited for use in precision signal conditioning applications, digital-to-analogue converters, and other circuits where precise voltage division is required. Its robust design and reliable performance make it a staple in engineering tasks that demand high precision and stability over a wide temperature range. Furthermore, it is commonly utilised in circuit designs where space efficiency and ease of installation are paramount.
Type Resistor ladder
Resistance 3.3kΩ
Number of Resistor 8
Power Rating 0.25W
Tolerance 2%
Network Type Isolated
Content 1
Dimensions (L x W x H) 21.97 x 8.64 x 4.57 mm
Height 4.57mm
Length 21.97mm
Max. temperature 125°C
Maximum Temperature 125°C
Temperature Coefficient 100ppm/°C
Width 8.64mm

Reviews

Be the first to submit a review

Trustpilot