Bourns 4116R-1-332Lf Resistor Ladder 3.3KΩ Radial Lead Dip 16 0.25 W 1 Piece

Order Code:

14-2774

Brand: Bourns MPN: 4116R-1-332LF EAN-13: 2050002264946
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

Bourns 4116R-1-332LF is a precision resistor ladder featuring a resistance value of 3.3 kO and is commonly utilised in resistor arrays and networks. Housed in a radial lead DIP-16 package, this component offers a power rating of 0.25 watts, making it suitable for applications that demand reliable performance under moderate power conditions. Designed for efficient signal processing and voltage division tasks, it is widely used in analogue and digital circuits requiring precise resistance matching. Its robust construction ensures stability and reliability, making it an ideal choice for use in telecommunications equipment, instrumentation, and various control systems.
Type Resistor ladder
Resistance 3.3kO
Number of Resistor 8
Power Rating 0.25W
Tolerance 2%
Network Type Isolated
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 21.97 x 4.69 x 7.62 mm
Height 7.62mm
Length 21.97mm
Temperature Coefficient 100ppm/°C
Width 4.69mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot