Bourns 4116R-1-220Lf Resistor Ladder 22Ω Radial Lead Dip 16 0.25 W 1 Piece

MPN
4116R-1-220LF
Brand
Bourns
EAN-13
2050002264878
Order Code
14-1819
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Bourns 4116R-1-220LF is a resistor ladder from the Bourns 4116R series designed for precision and reliability in complex circuits. This component is a radial lead DIP-16 configuration with a resistance value of 22 ohms and offers a power rating of 0.25 watts per resistor, ensuring it meets stringent electrical demands. Known for its versatility, the resistor ladder is particularly suitable for digital-to-analogue conversion processes, balanced signal processing, and various network applications where consistent resistor ladder ratios are paramount. Its robust construction and adherence to strict performance standards make it indispensable in engineering projects requiring accurate resistance networks.
Type Resistor ladder
Resistance 22Ω
Number of Resistor 8
Power Rating 0.25W
Tolerance 1%
Network Type Isolated
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 21.97 x 4.69 x 7.62 mm
Height 7.62mm
Length 21.97mm
Temperature Coefficient 250ppm/°C
Width 4.69mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot