Bourns 3852A-282-103AL Single turn rotary pot 2W 10kΩ 1pc Rotary Potentiometer

MPN
3852A-282-103AL
Brand
Bourns
EAN-13
2050009630393
Order Code
14-1584
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.33 £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock8 due on 18/11/2026


Bourns 3852A-282-103AL is a single-turn rotary potentiometer designed for precision control within electronic circuits. This component is rated at 2 watts and has a resistance of 10 kiloohms, making it suitable for various signal adjustment applications. Engineered in the style of a slide potentiometer, it offers a robust solution for tasks requiring reliable linear resistance changes. Commonly utilised in audio equipment, instrumentation, and industrial control systems, the Bourns 3852A-282-103AL combines durability with precise rotational movement to ensure consistent performance across its operating lifespan. With a focus on high-quality construction and dependable functionality, this potentiometer is an ideal choice for engineers seeking reliable performance in a wide array of applications.
Type 3852A-282-103AL
Resistance 10kΩ
No of Turns 1
Power Rating 2W
Axle Diameter 6.35mm
Connection Solder tag
Content 1
Electrical Angle 250°
Length 19.05mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 280°
Min. temperature -1°C
Minimum Operating Temperature -1°C
Product Type Single turn rotary pot
Resistance characteristic linear

Reviews

Be the first to submit a review

Trustpilot