Bourns 3683S-1-103L Cermet potentiometer 2W 10kΩ rotary control

MPN
3683S-1-103L
Brand
Bourns
EAN-13
2050009630386
Order Code
14-1505
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £71.02 £70.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bourns 3683S-1-103L is a robust cermet potentiometer designed for precise adjustments in electrical and electronic circuits. This slide potentiometer has a power rating of 2 watts and a resistance value of 10 kiloohms, showcasing its ability to handle moderate power applications with reliability. Engineered for durability and stability, its cermet element ensures consistent performance over time, making it suitable for applications in audio control, instrumentation, and laboratory equipment. With a rotary control mechanism, this potentiometer provides a linear slide action that allows for fine-tuning of current or voltage levels in a circuit, thus enhancing accuracy in sensitive applications. The Bourns 3683S-1-103L is ideal for use in environments where reliability and long service life are paramount.
Type 3683S-1-103L
Resistance 10kΩ
No of Turns 10
Power Rating 2W
Connection Solder tag
Content 1
Dimensions (L x W) 37.1 mm x 23.62 mm
Length 37.1mm
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -25°C
Minimum Operating Temperature -25°C
Product Type Cermet potentiometer
Width 23.62mm

Reviews

Be the first to submit a review

Trustpilot