Bourns 3590S-2-202L Rotary Precision potentiometer 2 W 2 kOhm

Order Code:

14-1365

Brand: Bourns MPN: 3590S-2-202L EAN-13: 2050009630317
Qty Was Unit Price (Ex VAT)
1+ £16.45 £16.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Bourns 3590S-2-202L is a rotary precision potentiometer with a power rating of 2 watts and a resistance of 2 kOhm. This slide potentiometer features a multi-turn mechanism for precise control, ensuring accurate adjustments in resistance over a 10-turn range. It is built for reliability and high performance in demanding applications, offering stability and linearity that are critical in precision settings. Typical applications include use in instrumentation, industrial controls, and audio equipment, where precise resistance adjustment is required. The device's robust construction and design make it ideal for environments where precision and durability are paramount.
Type 3590S-2-202L
Resistance 2kΩ
No of Turns 10
Power Rating 2W
Axle Diameter 6.34mm
Connection Solder tag
Content 1
Dimensions (L x W) 22 mm x 18.6 mm
Electrical Angle 3600°
Length 22mm
Maximum Temperature 125°C
Mechanical Angle 3600°
Minimum Temperature 1°C
Product Type Precision potentiometer
Resistance characteristic linear
Width 18.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot