Bourns 3590S-2-201L Precision potentiometer 2 W 200 Ω Rotary type

MPN
3590S-2-201L
Brand
Bourns
EAN-13
2050009630300
Order Code
14-1288
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £17.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Bourns 3590S-2-201L Precision Potentiometer, part number 3590S-2-201L, is a high-precision rotary potentiometer engineered for demanding applications requiring precise control of resistance. It features a power rating of 2 watts and a resistance of 200 ohms, making it suitable for precision applications in audio equipment, instrumentation, and control systems. The device classifies as a rotary type, contrary to the slide potentiometer specified, and includes a robust construction to ensure long-term reliability and accuracy. This potentiometer is often employed in situations requiring fine-tuning of electrical signals and feedback systems, providing engineers with consistent performance and dependability.
Type 3590S-2-201L
Resistance 200Ω
No of Turns 10
Power Rating 2W
Axle Diameter 6.34mm
Connection Solder tag
Content 1
Dimensions (L x W) 22 mm x 18.6 mm
Electrical Angle 3600°
Length 22mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 3600°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Precision potentiometer
Resistance characteristic linear
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot