Bourns 3590S-1-502L Potentiometer 2W 5kΩ Precision Rotary Control 1pc

MPN
3590S-1-502L
Brand
Bourns
EAN-13
2050009630270
Order Code
14-0941
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.02 £14.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bourns 3590S-1-502L potentiometer is a precision rotary control component, offering a power rating of 2 watts and a resistance value of 5 kilohms. This high-quality potentiometer, categorised under slide potentiometers, is known for its reliability and precision in producing consistent variable resistance outputs. The device is suitable for applications requiring fine adjustments, such as in audio equipment, test instruments, and other precision electronic circuits. Its durable construction ensures stability and longevity in demanding environments, making it an essential component for precise control tasks in engineering and industrial applications.
Type 3590S-1-502L
Resistance 5kΩ
No of Turns 10
Power Rating 2W
Axle Diameter 6.3mm
Connection Solder tag
Content 1
Dimensions (L x W) 22 mm x 18.6 mm
Electrical Angle 3600°
Length 22mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 3600°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Precision potentiometer
Resistance characteristic linear
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot