Bourns 3590S-1-104L Rotary Potentiometer 2W 100kΩ Precision Control

MPN
3590S-1-104L
Brand
Bourns
EAN-13
2050009630263
Order Code
14-0931
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £19.43 £19.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bourns 3590S-1-104L is a rotary potentiometer characterised by a power rating of 2 watts and a resistance of 100 kilohms, designed for precision control applications. This component, part of the slide potentiometers category, features robust construction and high reliability, making it suitable for demanding engineering environments. The potentiometer is ideal for use in instrumentation and calibration equipment, industrial control systems, and audio equipment, where precise resistance adjustments are critical. With its durable design and precise functionality, Bourns ensures consistent performance and long operational life in varying conditions.
Type 3590S-1-104L
Resistance 100kΩ
No of Turns 10
Power Rating 2W
Axle Diameter 6.3mm
Connection Solder tag
Content 1
Dimensions (L x W) 22 mm x 18.6 mm
Electrical Angle 3600°
Length 22mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 3600°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Precision potentiometer
Resistance characteristic linear
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot