Bourns 3590S-1-103L 3590S Precision potentiometer 2 W 10 kΩ Rotary

MPN
3590S-1-103L
Brand
Bourns
EAN-13
2050009630256
Order Code
14-0794
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.16 £15.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Bourns 3590S-1-103L is a precision rotary potentiometer designed to provide reliable and accurate variable resistance for a range of engineering applications. This potentiometer offers a resistance of 10 kO and can handle a power rating of up to 2 watts, making it suitable for circuits requiring precise control over voltage and current parameters. Constructed with high-quality materials, the Bourns 3590S-1-103L ensures stability and longevity even in demanding environments. Typical applications include usage in audio equipment, industrial control systems, and test instrumentation where precise adjustment of electrical signals is essential. The robust design and precision of this component make it an ideal choice for engineers seeking dependable variable resistors in a compact form factor.
Type 3590S-1-103L
Resistance 10kΩ
No of Turns 10
Power Rating 2W
Axle Diameter 6.3mm
Connection Solder tag
Content 1
Dimensions (L x W) 22 mm x 18.6 mm
Electrical Angle 3600°
Length 22mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 3600°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Precision potentiometer
Resistance characteristic linear
Width 18.6mm

Reviews

Be the first to submit a review

Trustpilot