Bourns 3549S-1AA-101A 100R ±3% Wirewound 10 Turn Precision Potentiometer

MPN
3549S-1AA-101A
Brand
Bourns
EAN-13
2050000897870
Order Code
50-8971
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.18 £21.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This 100R 3% precision potentiometer has a 10-turn design with a very high rotational load life to produce a pot that is especially suitable for HMI and MMI applications.
  • High rotational life
  • Suitable for use under side load
  • Bush mounting
  • Axle diameter 6.34mm
  • Body Ø 22.5mm
  • Single gang
  • Solder terminals
  • Recommended panel thickness 2.46 to 3.81mm
Type Precision potentiometer
Resistance 100Ω
Tolerance 3-10%
No of Turns 10
Power Rating 2W
Shaft Diameter 6.34mm
Shaft Length 12.69mm
Maximum Temperature +125°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot