Bourns 3549H-1AA-103A Precision potentiometer 2W 10kΩ Rotary Control

MPN
3549H-1AA-103A
Brand
Bourns
EAN-13
2050009630225
Order Code
14-0617
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
1+ £39.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Bourns 3549H-1AA-103A is a precision potentiometer designed with a power rating of 2 watts and a resistance value of 10 kiloohms. As a rotary control component within the category of slide potentiometers, it is engineered for applications requiring precise adjustment and reliable performance. The robust construction of this potentiometer makes it suitable for use in professional audio equipment, industrial automation systems, and instrumentation where linear control of electrical parameters is essential. Its design supports easy integration into analogue circuit designs, offering engineers a dependable solution for fine-tuning signal levels and calibrating equipment settings.
Type 3549H-1AA-103A
Resistance 10kO
No of Turns 10
Power Rating 2W
Axle Diameter 6.35mm
Connection Solder tag
Content 1
Dimensions (L x W) 22.48 mm x 19.81 mm
Electrical Angle 3600°
Length 22.48mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 3600°
Min. temperature -40°C
Minimum Operating Temperature -40°C
Product Type Precision potentiometer
Resistance characteristic linear
Width 19.81mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot