Bourns 3540S-1-203L Precision potentiometer 2 W 20 kΩ Rotary Control

MPN
3540S-1-203L
Brand
Bourns
EAN-13
2050009630188
Order Code
13-8631
Country of Origin
Mexico
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £29.15 £28.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bourns 3540S-1-203L is a precision potentiometer designed to deliver reliable performance in electronic applications requiring precise variable resistance. This rotary control type slide potentiometer features a resistance value of 20 kO, and it is rated for a power capacity of 2 watts, making it suitable for high-precision electronic measurement and control systems. The robust construction of the 3540S-1-203L ensures stable and repeatable performance, with excellent linearity over its operational range. Typical applications for this component include audio equipment calibration, industrial control systems, and instrumentation requiring accurate adjustment and tuning. With its enduring reliability, the Bourns 3540S-1-203L potentiometer is well-suited for environments where precision and durability are paramount.
Type 3540S-1-203L
Resistance 20kΩ
No of Turns 10
Power Rating 2W
Axle Diameter 6.34mm
Connection Solder tag
Content 1
Dimensions (L x W) 22.2 mm x 20 mm
Electrical Angle 3600°
Length 22.2mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 3600°
Min. temperature 1°C
Minimum Operating Temperature 1°C
Product Type Precision potentiometer
Resistance characteristic linear
Width 20mm

Reviews

Be the first to submit a review

Trustpilot