Bourns 3540S-1-103L Precision Pot Mono 10K ±5% 2W 10 Turn

Image Representative of Range

Bourns 3540S-1-103L Precision Pot Mono 10K ±5% 2W 10 Turn

MPN
3540S-1-103L
Brand
Bourns
EAN-13
2050002264625
Order Code
64-6679
Qty Was Unit Price (Ex VAT)
1+ £27.49 £27.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

A 10K 2W precision 10-turn mono potentiometer that is suitable for a wide range of applications.
  • Tolerance 5%
  • Bushing mount
  • Gangable with common or concentric shafts
  • Lockwasher and mounting nut
  • Suitable for wave soldering
  • Shaft diameter 6.3mm
  • Shaft length 20.62mm
  • Body diameter 22.23mm
  • Wide operating temperature range -40°C to +125°C
Type Precision potentiometer
Resistance 10kΩ
Tolerance 5%
No of Turns 10
Power Rating 2W
Shaft Diameter 6.3mm
Shaft Length 20.62mm
Body diameter 22.23mm
IP Rating IP40
Maximum Temperature +125°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot