Bourns 3329H500R 500r 3329h 1/4 1 Turn Cermet Trimmer

Image Representative of Range

Bourns 3329H500R 500r 3329h 1/4" 1 Turn Cermet Trimmer

MPN
3329H500R
Brand
Bourns
Order Code
68-0832
Country of Origin
Costa Rica
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    20Ω 100Ω 500Ω 10kΩ 100kΩ
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.266
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 74 in stockContact us for additional stock

500R 10% 0.5W 1/4" single turn cermet trimming potentiometer from the Bourns 3329H series. Top adjustment, through hole mount. Sealed to withstand cleaning solvents. 2.5mm pitch spacing and horizontally mounted.


Type Cermet Trimmer
Resistance 500Ω
Tolerance 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 1
Pitch 2.5mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot