Bourns 3314J-1-501E Cermet trimmer 0.25 W 500 Ω 210° 240° 1 pc Trimmers

MPN
3314J-1-501E
Brand
Bourns
EAN-13
2050009628437
Order Code
13-7934
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Bourns 3314J-1-501E is a precision cermet trimmer resistor providing a resistance of 500 ohms and supporting a power rating of 0.25 watts. This product is designed with an adjustment angle of 210° to 240°, allowing for fine tuning adjustments in compact electronic circuits. Known alternatively as 2996266, it is engineered for stability and reliability under variable environmental conditions, making it suitable for use in applications like signal processing, calibration, and tuning in audio and communication equipment. This trimmer is ideal for engineers needing precise resistive adjustment in their designs, benefiting from its compact size and robust performance characteristics.
Type Cermet Trimmer
Resistance 500Ω
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot