Bourns 3314J-1-500E Cermet trimmer 0.25W 50Ω 210°-240° 1pc

Order Code:

13-7933

Brand: Bourns MPN: 3314J-1-500E EAN-13: 2050009628420
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
46 in stock, despatched in 4 working days

Bourns 3314J-1-500E cermet trimmer, also known as alternate description 2996265, is a precision electronic component engineered for applications requiring adjustable resistance. With a resistance of 50 ohms and a power rating of 0.25 watts, this trimmer features a rotation angle between 210° and 240° for fine-tuning its resistance values. Designed for integration into energy-efficient circuits, the Bourns 3314J-1-500E is commonly utilised in analogue circuit designs, calibration equipment, and within various precision industrial applications. These features ensure high reliability and stability crucial for operation in demanding electrical environments.
Type Cermet Trimmer
Resistance 50Ω
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Maximum Temperature 125°C
Mechanical Angle 240°
Minimum Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot