Bourns 3314J-1-223E Cermet trimmer 0.25 W 22 kΩ 210° 240° 1 piece

MPN
3314J-1-223E
Brand
Bourns
EAN-13
2050009628413
Order Code
13-7932
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

Bourns 3314J-1-223E is , also known under the alternate description 2996264, designed for precision electronic applications that require fine-tuning of resistance values. This cermet trimmer potentiometer offers a resistance of 22 kO, capable of handling 0.25 watts, with a rotational angle ranging from 210° to 240°, allowing for accurate adjustments in electronic circuits. The 3314J-1-223E's robust design and reliable performance make it suitable for use in instrumentation, communication equipment, and other electronic devices that demand dependable adjustment capabilities. As it is constructed from high-quality materials, it provides excellent temperature stability and long-term reliability in diverse operating environments.
Type Cermet Trimmer
Resistance 22kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot