Bourns 3314J-1-203E Cermet trimmer 0.25 W 20 kΩ 210° 240° single unit

MPN
3314J-1-203E
Brand
Bourns
EAN-13
2050009628406
Order Code
13-7931
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Bourns 3314J-1-203E is a high-precision cermet trimmer potentiometer designed for reliable and accurate resistive adjustment in electronic circuits. Also known by its alternate reference, 2996263, this single unit product features a resistance value of 20 kO, a power rating of 0.25 watts, and an adjustable rotation range of 210° to 240°. The trimmer's robust construction ensures stability and longevity, making it suitable for applications such as calibration, signal conditioning, and tuning oscillators in various electronic devices. Its compact design and precise adjustment capabilities facilitate its integration into densely populated printed circuit boards where space and precision are critical.
Type Cermet Trimmer
Resistance 20kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot