Bourns 3314J-1-103E Cermet trimmer 0.25 W 10 kΩ 210 ° 240 ° 1 piece

MPN
3314J-1-103E
Brand
Bourns
EAN-13
2050009628369
Order Code
13-7927
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Bourns 3314J-1-103E is a cermet trimmer potentiometer, identified by part number 2996259. This precision device is rated at 0.25 watts and has a resistance value of 10 kO, offering a rotational adjustment angle between 210° and 240°. It is designed for fine-tuning and calibration in various electronic circuits, making it an ideal choice for settings where precise voltage, current, or signal adjustments are required. The cermet element provides stability and reliability, making it suitable for use in applications such as communication equipment, instrumentation, and industrial control systems.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot