Bourns 3314J-1-102E Cermet trimmer 0.25 W 1 kΩ 210° rotation 1 piece

MPN
3314J-1-102E
Brand
Bourns
EAN-13
2050009628352
Order Code
13-7926
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Bourns 3314J-1-102E – This Bourns model, alternatively described as 2996258, represents line of cermet trimmers. Designed with precision, the 3314J-1-102E features a resistance of 1 kO, offering a power rating of 0.25 W and a rotation span of 210 degrees. These specifications make it suitable for fine-tuning resistance in electronic circuits, ensuring optimal performance in various applications such as calibration of sensors and adjustment of circuitry in communication devices. This component is integral to achieving precise resistance control in design and development efforts, addressing the needs of applications that demand reliability and precision.
Type Cermet Trimmer
Resistance 1kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot