Bourns 3314G-1-104E Cermet trimmer 0.25 W 100 kOhm 210° 240° 1 pc

MPN
3314G-1-104E
Brand
Bourns
EAN-13
2050009628314
Order Code
13-7923
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Bourns 3314G-1-104E, a cermet trimmer potentiometer, alternatively known as 2996254. This device is designed for precise resistance adjustment and features a resistance of 100 kOhm with a power rating of 0.25 watts. It offers an adjustable rotation of 210° to 240°, allowing engineers to fine-tune circuits with exacting needs in terms of variable resistance. Typical applications include calibration and tuning in audio, RF, and instrumentation circuits, where precise control of electrical parameters is critical for optimal performance. As a reliable component, the Bourns 3314G-1-104E aids in ensuring accurate and stable performance outcomes across various engineering projects.
Type Cermet Trimmer
Resistance 100kΩ
Tolerance 20%
Power Rating 0.25W
Adjustment Type Top
Number of Turns 1
Pitch 2.3 x 4mm
Connection SMT
Content 1
Cross Section 2.35mm
Dimensions (L x W x H) 4.5 x 4.5 x 2.55 mm
Electrical Angle 210°
Height 2.55mm
Length 4.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 240°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot