Bourns 3306P-1-103 10K ±25% 6 mm Horizontal Cermet Trimmer Potentiometer

MPN
3306P-1-103
Brand
Bourns
Order Code
67-0612
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £0.378
25+ £0.308
100+ £0.267
500+ £0.233
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 234 in stockAdditional 200 due on 24/11/2026

Open frame 10k 6mm 25% 0.2W single turn horizontal cermet trimming potentiometer from the Bourns 3306P series.


  • Trimmers fitted with dust/splash resistant covers
  • PCB stand-offs
  • Legs preformed to retain the trimmer in PCB prior to soldering
  • Top adjustment
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 25%
Power Rating 0.2W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot