Bourns 3299Y-1-502LF Cermet trimmer linear 0.5 W 5 kΩ 9° 1 pc

MPN
3299Y-1-502LF
Brand
Bourns
EAN-13
2050009628222
Order Code
13-7916
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Bourns 3299Y-1-502LF is a cermet trimmer potentiometer designed for precision adjustment in electronic circuits. This linear trimmer features a resistance value of 5 kO, with a power rating of 0.5 watts, making it suitable for applications requiring reliable, fine-tuned resistance control. The device offers a rotation of 9 degrees per full turn, providing precise adjustability for engineers in applications such as signal amplifiers, calibration equipment, and tuning circuits. Its robust cermet construction ensures durability and stability against environmental changes, enhancing long-term performance. The part is also known under the alternate description 2996245, maintaining consistent specifications and quality expected from Bourns components.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Dimensions (L x W x H) 10.03 x 9.53 x 6.1 mm
Electrical Angle
Height 6.1mm
Length 10.03mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 9.53mm

Reviews

Be the first to submit a review

Trustpilot