Bourns 3299W-1-502LF Cermet trimmer linear 0.5 W 5 kΩ 9° 1 pc

MPN
3299W-1-502LF
Brand
Bourns
EAN-13
2050009629939
Order Code
13-7911
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
2+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Bourns 3299W-1-502LF is a precisely engineered cermet trimmer potentiometer designed for linear resistance adjustments. It is characterised by a resistance value of 5 kO and a power rating of 0.5 watts, featuring an adjustment increment of 9°. This product, also identified as 2996240, offers reliable performance in various electronic applications such as calibration in circuits, tuning filters, and setting bridge voltages for optimal component matching. Its robust construction ensures stability and long service life, making it suitable for demanding environments where precise resistance setting is essential.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 10.03 x 9.53 x 6.1 mm
Electrical Angle 9°
Height 6.1mm
Length 10.03mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 9.53mm

Reviews

Be the first to submit a review

Trustpilot