Bourns 3299W-1-103LF Trimmer linear Cermet 0.5W 10kΩ 9° 1pc

MPN
3299W-1-103LF
Brand
Bourns
EAN-13
2050009629892
Order Code
13-7907
View Full Product Range (36)

Discontinued


Bourns 3299W-1-103LF is a precision trimmer potentiometer, offering reliable performance in a compact form factor. This cermet trimmer has a resistance value of 10kO, with a linear taper and a power rating of 0.5 watts, making it suitable for applications requiring precise adjustment and stability. Designed with a 9° adjustment angle, it facilitates fine-tuning in varying circuit conditions. Often utilised in frequency control, calibration adjustments, and signal processing circuits, this trimmer potentiometer can be essential for engineers involved in detailed circuit design and development. Its robust construction and dependable characteristics enhance its suitability for a variety of electronic and electrical applications.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 10.03 x 9.53 x 6.1 mm
Electrical Angle
Height 6.1mm
Length 10.03mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 9.53mm

Trustpilot