Bourns 3296Z-1-504LF Cermet trimmer linear 0.5 W 500 kΩ 9° 1 pc Trimmers

MPN
3296Z-1-504LF
Brand
Bourns
EAN-13
2050009629885
Order Code
13-7906
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Bourns 3296Z-1-504LF, with the alternate designation 2996235, is a precision cermet trimmer designed for applications requiring reliable resistance adjustments. This product features a linear rotary adjustment mechanism with a resistance value of 500 kO and a power rating of 0.5 W. The trimmer is engineered with a 9° adjustment angle, making it suitable for fine-tuning within electronic circuits. Ideal for use in applications such as calibration, signal conditioning, and tuning circuits, the 3296Z-1-504LF ensures stable performance and precise control in demanding environments. The robust construction of this trimmer makes it a dependable component for both prototyping and final production stages.
Type Cermet Trimmer
Resistance 500kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot