Bourns 3296Z-1-253LF 3296Z Cermet trimmer linear 0.5 W 25 kΩ 9° 1 pc

MPN
3296Z-1-253LF
Brand
Bourns
EAN-13
2050009629847
Order Code
13-7902
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

Bourns 3296Z-1-253LF cermet trimmer is a precision, linear, adjustable resistor designed to provide reliable conductance control in circuitry applications. With a resistance value of 25 kO, a power rating of 0.5 W, and an angular adjustment capability of 9 degrees, this trimmer is suitable for tuning and calibration tasks where fine resistance adjustment is needed. Commonly implemented in electronic circuits for tasks such as signal processing, feedback control, and gain setting in amplifiers, this component's design ensures stable performance over its operational lifespan. The robust construction of the Bourns 3296Z variant, also referred to by its alternate description 2996231, makes it ideal for use in both consumer electronics and industrial systems requiring precise resistance management.
Type Cermet Trimmer
Resistance 25kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot