Bourns 3296Z-1-203LF Cermet trimmer linear 0.5 W 20 kΩ 9 ° 1 pc blue

MPN
3296Z-1-203LF
Brand
Bourns
EAN-13
2050009629830
Order Code
13-7901
View Full Product Range (36)

Discontinued


Bourns 3296Z-1-203LF is a precision cermet trimmer potentiometer designed for linear applications, featuring a power rating of 0.5 watts and a nominal resistance of 20 kO. The component is engineered for fine-tuning in electronic circuits, offering a precise adjustment angle of 9 degrees to achieve optimal circuit tuning. Its robust construction ensures reliability and stability in performance-critical applications, making it suitable for precision electronics, calibration instruments, and control systems. The alternative description for this product is 2996230.
Type Cermet Trimmer
Resistance 20kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Trustpilot