Bourns 3296Z-1-202LF Cermet trimmer linear 0.5 W 2 kΩ 9° 1 pc

MPN
3296Z-1-202LF
Brand
Bourns
EAN-13
2050009629823
Order Code
13-7900
View Full Product Range (36)

Discontinued


Bourns 3296Z-1-202LF is a precision cermet trimmer potentiometer designed for linear resistance adjustment, offering a maximum power rating of 0.5 watts and a resistance value of 2 kO. This product features a rotational adjustment of nine degrees, facilitating fine-tuning in circuitry. The Bourns 3296Z-1-202LF, also referred to as 2996229, is ideally suited for applications such as calibrating instruments, adjustment of gain and sensitivity in circuits, and balancing networks. Its robust construction ensures stability and reliability in diverse electronic environments, making it a preferred choice for engineers engaged in circuit design and optimisation.
Type Cermet Trimmer
Resistance 2kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Trustpilot