Bourns 3296Z-1-105LF Cermet trimmer linear 0.5 W 1 MΩ 9° 1 pc

MPN
3296Z-1-105LF
Brand
Bourns
EAN-13
2050009629816
Order Code
13-7899
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Bourns 3296Z-1-105LF is a high-precision cermet trimmer designed for applications requiring linear resistive adjustment. This component offers a resistance value of 1 MO with a power rating of 0.5 W, making it suitable for fine-tuning circuits in various electronic devices. With a mechanical adjustment angle of 9°, it provides reliable and repeatable performance, essential for precision adjustment tasks in instrumentation, control systems, and audio equipment. The trimmer is often utilised by engineers in the design and calibration of analogue circuits where stable and accurate resistance settings are critical. Known also by its alternate description, 2996228, the 3296Z-1-105LF embodies Bourns' commitment to quality and durability in electronic components.
Type Cermet Trimmer
Resistance 1MΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot