Bourns 3296Z-1-104LF Cermet trimmer 0.5W 100kΩ 9° Linear 1 pc

MPN
3296Z-1-104LF
Brand
Bourns
EAN-13
2050009629809
Order Code
13-7898
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Bourns 3296Z-1-104LF is , also known by the alternate description 2996227. This cermet trimmer is engineered for precise resistance adjustments, featuring a resistance value of 100 kO and a linear adjustment with a 9° angle of rotation. It is rated for a power dissipation of 0.5 watts, making it suitable for a range of applications requiring high reliability and precision, such as in calibration circuits and tuning circuits. Manufactured with an emphasis on stability and resilience, this trimmer is commonly used by engineers in advanced electronic designs where exact component values are critical.
Type Cermet Trimmer
Resistance 100kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot