Bourns 3296Y-1-500LF Cermet trimmer linear 0.5 W 50 Ω 9° 1 pc трimmers

MPN
3296Y-1-500LF
Brand
Bourns
EAN-13
2050009628192
Order Code
13-7895
View Full Product Range (30)
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Bourns 3296Y-1-500LF is a precision cermet trimmer with a linear resistance characteristic, tailored for demanding electronic applications. This model supports a power rating of 0.5 watts and offers a precise resistance value of 50 ohms, with an angular adjustment range of 9 degrees, ensuring fine-tuning capability in circuit designs. The robust construction of this component contributes to reliable performance in various settings, making it suitable for use in instrumentation, communication equipment, and other critical electronic applications where stability and accuracy are paramount. Known also under the alternate description, 2996220 - Bourns 3296Y-1-500LF, this trimmer is an essential element for engineers seeking precise resistance adjustments in their designs.
Type Cermet Trimmer
Resistance 50Ω
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot