Bourns 3296Y-1-200LF cermet trimmer linear 0.5 W 20 Ω 9° 1 pc trimmers

MPN
3296Y-1-200LF
Brand
Bourns
EAN-13
2050009628116
Order Code
13-7891
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Bourns 3296Y-1-200LF cermet trimmer is a precision linear trimmer resistor designed for applications requiring accurate and stable resistance adjustments, which is identified under the alternate description 2996212. This component offers a resistance of 20 ohms with a power rating of 0.5 watts, ensuring reliability in circuit adjustment scenarios. Its rotational life is rated for 200 cycles with a mechanical adjustment angle of 9 degrees, making it suitable for usage in various electronic circuits that require fine-tuning of resistance values, such as calibration of instruments, adjustment of circuit parameters, and setting bias currents. The trimmer's robust cermet construction provides enhanced stability and longevity, ideal for demanding environments within industrial or consumer electronics.
Type Cermet Trimmer
Resistance 20Ω
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot