Bourns 3296X-1-502LF 5k 3296x 10% 3/8 Cermet Trimmer Pot

MPN
3296X-1-502LF
Brand
Bourns
Order Code
68-0390
Country of Origin
Costa Rica
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £2.25
25+ £1.70
100+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 81 in stockAdditional quantity lead time 7 days

High quality 5k 3/8in 10% 0.5W square 25-turn cermet potentiometer from Bourns, of robust construction and fully sealed for board washing.


  • Side adjustment
  • May be mounted directly onto PCBs either vertically or horizontally
  • Bourns 3296X series
Type Cermet Trimmer
Resistance 5kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Mounting Style Through hole

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot