Bourns 3296W-1-500LF Cermet trimmer 0.5 W 50 Ω 9 degrees 1 pc Blue

MPN
3296W-1-500LF
Brand
Bourns
EAN-13
2050009628802
Order Code
13-7889
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Bourns 3296W-1-500LF is a cermet trimmer designed for precision resistance adjustment in electronic circuits, providing a power rating of 0.5 watts and a resistance value of 50 ohms. This component is engineered for fine-tuning applications, employing a nine-degree mechanical adjustment capability to ensure accurate setting and stability. Encased in a blue protective housing, the trimmer is ideal for use in a variety of electrical systems where precise calibration is paramount, such as in industrial control systems, telecommunications equipment, and consumer electronics. Known alternatively as 2996192 - Bourns 3296W-1-500LF, it serves as a reliable solution for engineers requiring dependable, space-efficient trimming components in demanding environments.
Type Cermet Trimmer
Resistance 50Ω
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot