Bourns 3296W-1-253LF Cermet trimmer 0.5 W 25 kΩ 9° 1 pc blue

MPN
3296W-1-253LF
Brand
Bourns
EAN-13
2050009628796
Order Code
13-7888
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Bourns 3296W-1-253LF, also known by the alternate description 2996191 - Bourns 3296W-1-253LF, is a precision cermet trimmer potentiometer specifically designed for accurate resistance adjustment applications. This model offers a resistance value of 25 kO and is capable of handling power up to 0.5 watts, making it suitable for high-precision analogue circuitry. With an adjustment angle of 9 degrees, it allows fine-tuning in electronic devices where space optimisation and precise calibration are essential. The unit is housed in a robust blue casing, which provides durability for demanding environments. Typically utilised in circuits requiring distinct resistance adjustment, such as in the calibration of instrumentation, signal conditioning, and control systems, this component ensures reliability and stability in various engineering applications.
Type Cermet Trimmer
Resistance 25kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle 9°
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot