Bourns 3296W-1-205LF Cermet trimmer 0.5W 2MΩ 9° single-turn

MPN
3296W-1-205LF
Brand
Bourns
EAN-13
2050009628789
Order Code
13-7887
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Bourns 3296W-1-205LF is a cermet trimmer potentiometer that provides precise resistance adjustments for various electronic applications. This single-turn device features a resistance value of 2MO, a power rating of 0.5W, and a rotational life characterised by a 9° adjustment angle for fine tuning. The trimmer is designed for reliability and longevity with a cermet element, which is well-suited for environments requiring stable, high-resolution resistance settings. It finds frequent use in applications such as calibration circuits, sensor adjustments, and other electronic modules where consistent, accurate resistance modification is crucial. This product, also referred to as 2996190, offers engineers a robust solution for precision control within diverse electronic systems.
Type Cermet Trimmer
Resistance 2MΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Top
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle 9°
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot