Bourns 3296P-1-503LF Cermet trimmer linear 0.5 W 50 kΩ 9 ° 1 pc

MPN
3296P-1-503LF
Brand
Bourns
EAN-13
2050009628673
Order Code
13-7885
View Full Product Range (36)

Discontinued


Bourns 3296P-1-503LF is a high-quality cermet trimmer potentiometer designed to offer precise resistance adjustments within electronic circuits. This linear trimmer features a resistance value of 50 kO and is rated for a power dissipation of 0.5 watts, maintaining reliable performance across various applications. With an adjustment angle of 9 degrees, it allows for fine-tuning where precision is paramount. The Bourns 3296P-1-503LF is commonly utilised in circuit calibration, instrumentation, and control systems, where stable and accurate resistance settings are critical. This component, known also as 2996179, exemplifies robustness and precision in its construction, making it ideal for demanding engineering environments.
Type Cermet Trimmer
Resistance 50kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Trustpilot