Bourns 3296P-1-502LF Cermet trimmer linear 0.5 W 5 kΩ 9° 1 pc(s)

MPN
3296P-1-502LF
Brand
Bourns
EAN-13
2050009628666
Order Code
13-7884
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bourns 3296P-1-502LF is a cermet trimmer potentiometer designed for precision resistance adjustment. This model features a resistive value of 5 kO and is capable of handling a power rating of 0.5 watts, making it suitable for electronic circuits requiring fine-tuning of resistance to achieve optimal performance. The trimmer achieves a linear resistance track and provides users with a rotatable adjustment angle of 9°, ensuring precise calibration. Typical applications include use in audio equipment, instrumentation, and control systems where exact resistance settings are crucial. As an alternative identifier, it is also known by the description 2996178 - Bourns 3296P-1-502LF.
Type Cermet Trimmer
Resistance 5kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle 9°
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot