Bourns 3296P-1-203LF Cermet trimmer linear 0.5 W 20 kΩ 9 ° 1 pc blue

MPN
3296P-1-203LF
Brand
Bourns
EAN-13
2050009628659
Order Code
13-7883
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Bourns 3296P-1-203LF is a high-precision cermet trimmer potentiometer designed for fine resistance adjustment in electronic circuits. This product, also listed as 2996177, features a resistance value of 20 kilohms with a linear adjustment and a power rating of 0.5 watts, ensuring consistent performance in various circuit design applications. The trimmer is capable of a ±9° adjustment, allowing for precise tuning, and comes in a compact blue package that facilitates easy integration into a wide range of electronic systems. This component is expertly suited for use in applications such as calibration in test equipment, control panels, and audio systems where fine resistance adjustments are crucial for optimal performance.
Type Cermet Trimmer
Resistance 20kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot