Bourns 3296P-1-103LF Cermet trimmer linear 10 kΩ 0.5 W 9° 1 pc

MPN
3296P-1-103LF
Brand
Bourns
EAN-13
2050009628635
Order Code
13-7881
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Bourns 3296P-1-103LF is a high-precision cermet trimmer potentiometer, also recognised as 2996175, designed for linear performance with a resistance value of 10 kO. This component is capable of dissipating 0.5 watts of power and features an adjustment resolution of 9°, making it ideal for fine-tuning circuits in a wide range of electronic applications. The device is commonly used in calibration settings, such as voltage regulation, signal conditioning, and analogue circuit adjustments, where precise resistance setting is essential. Its robust cermet construction ensures reliability and stability in performance, which is crucial for both industrial and consumer electronics. The Bourns 3296P-1-103LF is typically used by engineers for tasks that require accurate and stable resistive tuning within electronic circuits.
Type Cermet Trimmer
Resistance 10kΩ
Tolerance ± 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 25
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 9.53 x 4.83 x 10.03 mm
Electrical Angle
Height 10.03mm
Length 9.53mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.83mm

Reviews

Be the first to submit a review

Trustpilot