Bourns 3269W-1-502LF Trimmer Cermet Linear 0.25 W 5 kΩ 4320 ° 1 pc

MPN
3269W-1-502LF
Brand
Bourns
EAN-13
2050009628611
Order Code
13-7879
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Bourns 3269W-1-502LF is a precision trimmer potentiometer designed for applications requiring fine-tuning of resistance in electronic circuits. This cermet linear trimmer features a resistance value of 5 kO and can handle a power rating of up to 0.25 watts, providing reliable performance in a compact form factor. With an adjustment angle of 4320 degrees, it allows for precise resistance modifications, making it suitable for calibration and tuning in analogue circuits, signal processing, and control systems. The robust construction and consistent performance of this component make it ideal for use in both consumer electronics and industrial equipment, where stability and accuracy are critical. Identified alternatively as 2996173, the Bourns 3269W-1-502LF is offering engineers versatility and precision in their design applications.
Type Cermet Trimmer
Resistance 5kΩ
Power Rating 0.25W
Adjustment Type Top
Number of Turns 12
Pitch 2.54mm
Connection SMT
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.35 x 4.32 x 7.44 mm
Electrical Angle 4320°
Height 7.44mm
Length 6.35mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -65°C
Minimum Operating Temperature -65°C
Operation type top
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.32mm

Reviews

Be the first to submit a review

Trustpilot