Bourns 3266X-1-202LF Cermet trimmer linear 0.25 W 2 kΩ 4320° 1 pc

MPN
3266X-1-202LF
Brand
Bourns
EAN-13
2050009628543
Order Code
13-7874
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Bourns 3266X-1-202LF is a precision cermet trimmer potentiometer designed for fine-tuning electrical resistance in various applications. The part features a resistance value of 2 kO, a power rating of 0.25 watts, and a full rotational adjustment range of 4320°. Notably, this component is ideal for calibration and adjustment tasks in electronic circuits where reliable and stable performance is crucial, such as in communication equipment, instrumentation, and control systems. With its long life and reliable cermet construction, the Bourns 3266X-1-202LF ensures precise control and stability, meeting the demanding requirements of professional electronics design. The product is a offering, also identified by the alternate description 2996166 - Bourns 3266X-1-202LF.
Type Cermet Trimmer
Resistance 2kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot