Bourns 3266X-1-102LF Cermet trimmer linear 0.25 W 1 kΩ 4320° 1 pc

MPN
3266X-1-102LF
Brand
Bourns
EAN-13
2050009628512
Order Code
13-7872
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Bourns 3266X-1-102LF, identified alternately as 2996163, is a precision-engineered cermet trimmer designed for fine adjustments in electronic circuits. This linear trimmer potentiometer features a resistance of 1 kO and is rated for a power handling capability of 0.25 watts, making it suitable for applications requiring precise resistance tuning over a full-scale travel of 4320 degrees. The device is commonly utilised in various circuit tuning and calibration tasks, providing reliable performance in control systems, feedback loops, and signal processing applications. Engineered with durability and precision in mind, the Bourns 3266X-1-102LF offers a robust solution for engineers looking to maintain high accuracy in their electronic designs.
Type Cermet Trimmer
Resistance 1kΩ
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot