Bourns 3266X-1-101LF 3266X series Cermet trimmer linear 0.25W 100Ω 4320°

MPN
3266X-1-101LF
Brand
Bourns
EAN-13
2050009629731
Order Code
13-7871
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Bourns 3266X-1-101LF is within the 3266X series, also known by the alternate description 2996162. This cermet trimmer potentiometer provides precise adjustable resistance with a linear taper, rated at 0.25 watts and 100 ohms, making it suitable for fine-tuning and calibrating circuits. The trimmer is engineered with a rotational range of 4320°, allowing for substantial resolution in resistance adjustment. Commonly used in applications such as signal processing equipment, measurement instruments, and other electronic devices requiring precise voltage regulation, its robust design ensures long-term reliability and stability in demanding environments.
Type Cermet Trimmer
Resistance 100Ω
Tolerance ± 10%
Power Rating 0.25W
Adjustment Type Side
Number of Turns 12
Pitch 2.54mm
Connection Solder pins
Content 1
Cross Section 2.54mm
Dimensions (L x W x H) 6.71 x 4.5 x 7.24 mm
Electrical Angle 4320°
Height 7.24mm
Length 6.71mm
Max. temperature 125°C
Maximum Temperature 125°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type side
Resistance characteristic linear
Temperature Coefficient 100ppm/K
Tolerance ± 10%
Width 4.5mm

Reviews

Be the first to submit a review

Trustpilot